SAM 200mm, Smooth, Round Engineers File

RS Stock No.: 282-9964Brand: SAMManufacturers Part No.: LRT-48
brand-logo
View all in Files

Technical Document

Specifications

Brand

SAM

File Type

Engineers File

Shape

Round

Cut Type

Smooth

Length

200mm

Number of Pieces

1

Handle Included

No

Diameter

4.8mm

Country of Origin

Germany

You may be interested in
SAM 200mm, Smooth, Round Engineers File
AED 36.60Each (ex VAT)
Stock information temporarily unavailable.

AED 36.75

AED 36.75 Each (ex VAT)

AED 38.59

AED 38.59 Each (inc. VAT)

SAM 200mm, Smooth, Round Engineers File

AED 36.75

AED 36.75 Each (ex VAT)

AED 38.59

AED 38.59 Each (inc. VAT)

SAM 200mm, Smooth, Round Engineers File
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SAM 200mm, Smooth, Round Engineers File
AED 36.60Each (ex VAT)

Technical Document

Specifications

Brand

SAM

File Type

Engineers File

Shape

Round

Cut Type

Smooth

Length

200mm

Number of Pieces

1

Handle Included

No

Diameter

4.8mm

Country of Origin

Germany

You may be interested in
SAM 200mm, Smooth, Round Engineers File
AED 36.60Each (ex VAT)