Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM NC.215 3/4 in Square Large Shock Extensions, 250 mm Overall

RS Stock No.: 221-6310Brand: SAMManufacturers Part No.: NC-215
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

SAM

Drive Size

3/4 in

Type

Large Shock Extensions

Drive Type

Square

Overall Length

250 mm

Model

NC.215

Finish

Black Oxidized

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 476.75

AED 476.75 Each (ex VAT)

AED 500.59

AED 500.59 Each (inc. VAT)

SAM NC.215 3/4 in Square Large Shock Extensions, 250 mm Overall

AED 476.75

AED 476.75 Each (ex VAT)

AED 500.59

AED 500.59 Each (inc. VAT)

SAM NC.215 3/4 in Square Large Shock Extensions, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

3/4 in

Type

Large Shock Extensions

Drive Type

Square

Overall Length

250 mm

Model

NC.215

Finish

Black Oxidized

Country of Origin

Taiwan, Province Of China