Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 33mm, 3/4 in Drive Impact Socket, 57 mm length

RS Stock No.: 221-2282Brand: SAMManufacturers Part No.: NC-33
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

SAM

Socket Type

Standard Impact Socket

Socket Size

33mm

Drive Size

3/4 in

Overall Length

57 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 33mm, 3/4 in Drive Impact Socket
AED 194.38Each (ex VAT)
Stock information temporarily unavailable.

AED 197.03

AED 197.03 Each (ex VAT)

AED 206.88

AED 206.88 Each (inc. VAT)

SAM 33mm, 3/4 in Drive Impact Socket, 57 mm length

AED 197.03

AED 197.03 Each (ex VAT)

AED 206.88

AED 206.88 Each (inc. VAT)

SAM 33mm, 3/4 in Drive Impact Socket, 57 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 33mm, 3/4 in Drive Impact Socket
AED 194.38Each (ex VAT)

Technical Document

Specifications

Brand

SAM

Socket Type

Standard Impact Socket

Socket Size

33mm

Drive Size

3/4 in

Overall Length

57 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 33mm, 3/4 in Drive Impact Socket
AED 194.38Each (ex VAT)