Technical Document
Specifications
Brand
SAMImperial or Metric
Metric
Socket Size
18mm
Socket Type
Deep Impact Socket
Drive Size
1/2 in
Overall Length
80 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 87.99
AED 87.99 Each (ex VAT)
AED 92.39
AED 92.39 Each (inc. VAT)
SAM 18mm, 1/2 in Drive Impact Socket, 80 mm length
1
AED 87.99
AED 87.99 Each (ex VAT)
AED 92.39
AED 92.39 Each (inc. VAT)
SAM 18mm, 1/2 in Drive Impact Socket, 80 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMImperial or Metric
Metric
Socket Size
18mm
Socket Type
Deep Impact Socket
Drive Size
1/2 in
Overall Length
80 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China