Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM R.150 1/4 in Square Ratchet with Bi-material Handle, 116 mm Overall

RS Stock No.: 221-2415Brand: SAMManufacturers Part No.: R-150B
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

SAM

Drive Size

1/4 in

Handle Type

Bi-material

Drive Shape

Square

Overall Length

116 mm

Model

R.150

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 149.73

AED 149.73 Each (ex VAT)

AED 157.22

AED 157.22 Each (inc. VAT)

SAM R.150 1/4 in Square Ratchet with Bi-material Handle, 116 mm Overall

AED 149.73

AED 149.73 Each (ex VAT)

AED 157.22

AED 157.22 Each (inc. VAT)

SAM R.150 1/4 in Square Ratchet with Bi-material Handle, 116 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

1/4 in

Handle Type

Bi-material

Drive Shape

Square

Overall Length

116 mm

Model

R.150

Finish

Chrome

Country of Origin

Taiwan, Province Of China