Technical Document
Specifications
Brand
SAMBlade Width
20 mm
Blade Material
Metal
Number of Pieces
1
Chisel Type
Flat
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 165.95
AED 165.95 Each (ex VAT)
AED 174.25
AED 174.25 Each (inc. VAT)
SAM Metal Flat Chisel, 20 mm Blade Width
1
AED 165.95
AED 165.95 Each (ex VAT)
AED 174.25
AED 174.25 Each (inc. VAT)
SAM Metal Flat Chisel, 20 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMBlade Width
20 mm
Blade Material
Metal
Number of Pieces
1
Chisel Type
Flat
Country of Origin
Taiwan, Province Of China