Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Manual Lift Table, 1500kg load capacity

RS Stock No.: 209-239Brand: SAMManufacturers Part No.: RQLT1500
brand-logo
View all in Lift Tables

Technical Document

Specifications

Brand

SAM

Lifting Mechanism

Manual

Load Capacity

1500kg

Platform Dimensions

1020 x 500mm

Maximum Height

880mm

Minimum Height

210mm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 17,376.15

AED 17,376.15 Each (ex VAT)

AED 18,244.96

AED 18,244.96 Each (inc. VAT)

SAM Manual Lift Table, 1500kg load capacity

AED 17,376.15

AED 17,376.15 Each (ex VAT)

AED 18,244.96

AED 18,244.96 Each (inc. VAT)

SAM Manual Lift Table, 1500kg load capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Lifting Mechanism

Manual

Load Capacity

1500kg

Platform Dimensions

1020 x 500mm

Maximum Height

880mm

Minimum Height

210mm

Country of Origin

Spain