Technical Document
Specifications
Brand
SAMDrive Size
1/2 in
Type
Joint
Drive Type
Square
Overall Length
74 mm
Sub Type
Universal Joint
Model
S.240
Finish
Chrome
Country of Origin
China
Stock information temporarily unavailable.
AED 120.96
AED 120.96 Each (ex VAT)
AED 127.01
AED 127.01 Each (inc. VAT)
SAM S.240 1/2 in Square Joint, 74 mm Overall
1
AED 120.96
AED 120.96 Each (ex VAT)
AED 127.01
AED 127.01 Each (inc. VAT)
SAM S.240 1/2 in Square Joint, 74 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMDrive Size
1/2 in
Type
Joint
Drive Type
Square
Overall Length
74 mm
Sub Type
Universal Joint
Model
S.240
Finish
Chrome
Country of Origin
China