Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
9
Socket Head Type
12 point
Ratchet Included
No
Drive Type
Square
Country of Origin
France
Stock information temporarily unavailable.
AED 281.24
AED 281.24 Each (ex VAT)
AED 295.30
AED 295.30 Each (inc. VAT)
SAM 9-Piece Metric 1/2 in Standard Socket Set, 12 point
1
AED 281.24
AED 281.24 Each (ex VAT)
AED 295.30
AED 295.30 Each (inc. VAT)
SAM 9-Piece Metric 1/2 in Standard Socket Set, 12 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
9
Socket Head Type
12 point
Ratchet Included
No
Drive Type
Square
Country of Origin
France