Technical Document
Specifications
Brand
SAMLength Closed
305mm
Length (Closed)
305mm
Width Closed
240mm
Width (Closed)
240mm
Depth Closed
40mm
Depth (Closed)
40mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 241.38
AED 241.38 Each (ex VAT)
AED 253.45
AED 253.45 Each (inc. VAT)
SAM Tool Wallet 305mm x 240mm x 40mm (Closed)
1
AED 241.38
AED 241.38 Each (ex VAT)
AED 253.45
AED 253.45 Each (inc. VAT)
SAM Tool Wallet 305mm x 240mm x 40mm (Closed)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMLength Closed
305mm
Length (Closed)
305mm
Width Closed
240mm
Width (Closed)
240mm
Depth Closed
40mm
Depth (Closed)
40mm
Country of Origin
Taiwan, Province Of China