Technical Document
Specifications
Brand
SAMSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
8
Socket Head Type
Torx Bit
Ratchet Included
No
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Torx
Country of Origin
France
AED 327.97
AED 327.97 Each (ex VAT)
AED 344.37
AED 344.37 Each (inc. VAT)
1
AED 327.97
AED 327.97 Each (ex VAT)
AED 344.37
AED 344.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
8
Socket Head Type
Torx Bit
Ratchet Included
No
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Torx
Country of Origin
France