Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Z-105 Series Offset Ring Spanner, 13mm, Metric, Height Safe, 185 mm Overall, VDE/1000V

RS Stock No.: 221-2683Brand: SAMManufacturers Part No.: Z-105-13
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

SAM

Spanner Type

Ring Spanner

Metric Size

13mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Finish

Insulated

Overall Length

185 mm

Height Safe

Yes

Non Sparking

No

Double Ended

No

Series

Z-105

Imperial or Metric

Metric

Country of Origin

France

Stock information temporarily unavailable.

AED 169.89

AED 169.89 Each (ex VAT)

AED 178.38

AED 178.38 Each (inc. VAT)

SAM Z-105 Series Offset Ring Spanner, 13mm, Metric, Height Safe, 185 mm Overall, VDE/1000V

AED 169.89

AED 169.89 Each (ex VAT)

AED 178.38

AED 178.38 Each (inc. VAT)

SAM Z-105 Series Offset Ring Spanner, 13mm, Metric, Height Safe, 185 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Spanner Type

Ring Spanner

Metric Size

13mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Finish

Insulated

Overall Length

185 mm

Height Safe

Yes

Non Sparking

No

Double Ended

No

Series

Z-105

Imperial or Metric

Metric

Country of Origin

France