SAM ZS.210 1/2 in Square Extension Cord, 125 mm Overall

RS Stock No.: 221-2793Brand: SAMManufacturers Part No.: ZS-210
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Type

Extension Cord

Drive Type

Square

Overall Length

125 mm

Sub Type

Extension Bar

Model

ZS.210

Finish

Insulated

Country of Origin

France

Stock information temporarily unavailable.

AED 197.19

AED 197.19 Each (ex VAT)

AED 207.05

AED 207.05 Each (inc. VAT)

SAM ZS.210 1/2 in Square Extension Cord, 125 mm Overall

AED 197.19

AED 197.19 Each (ex VAT)

AED 207.05

AED 207.05 Each (inc. VAT)

SAM ZS.210 1/2 in Square Extension Cord, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Type

Extension Cord

Drive Type

Square

Overall Length

125 mm

Sub Type

Extension Bar

Model

ZS.210

Finish

Insulated

Country of Origin

France