Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Same Sky 85dB Through Hole External Magnetic Buzzer, 4V Min, 8V Max

RS Stock No.: 259-6130Brand: Same SkyManufacturers Part No.: CCG-1206
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

4V

Maximum Supply Voltage

8V

Sound Level

85dB

Drive Type

External

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,207.50

AED 2.415 Each (In a Tray of 500) (ex VAT)

AED 1,267.88

AED 2.536 Each (In a Tray of 500) (inc. VAT)

Same Sky 85dB Through Hole External Magnetic Buzzer, 4V Min, 8V Max

AED 1,207.50

AED 2.415 Each (In a Tray of 500) (ex VAT)

AED 1,267.88

AED 2.536 Each (In a Tray of 500) (inc. VAT)

Same Sky 85dB Through Hole External Magnetic Buzzer, 4V Min, 8V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
500 - 500AED 2.415AED 1,207.50
1000 - 1000AED 2.31AED 1,155.00
1500+AED 2.205AED 1,102.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

4V

Maximum Supply Voltage

8V

Sound Level

85dB

Drive Type

External

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more