Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
3V
Maximum Supply Voltage
7V
Sound Level
90dB
Drive Type
Internal
Country of Origin
China
You may be interested in
RS PRO 85dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
AED 20.07Each (ex VAT)
AED 530.25
AED 5.302 Each (In a Tray of 100) (ex VAT)
AED 556.76
AED 5.567 Each (In a Tray of 100) (inc. VAT)
Same Sky 90dB Through Hole Internal Magnetic Buzzer, 3V Min, 7V Max
100
AED 530.25
AED 5.302 Each (In a Tray of 100) (ex VAT)
AED 556.76
AED 5.567 Each (In a Tray of 100) (inc. VAT)
Same Sky 90dB Through Hole Internal Magnetic Buzzer, 3V Min, 7V Max
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tray |
|---|---|---|
| 100 - 100 | AED 5.302 | AED 530.25 |
| 200 - 200 | AED 5.04 | AED 504.00 |
| 300+ | AED 4.778 | AED 477.75 |
You may be interested in
RS PRO 85dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
AED 20.07Each (ex VAT)
Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
3V
Maximum Supply Voltage
7V
Sound Level
90dB
Drive Type
Internal
Country of Origin
China
You may be interested in
RS PRO 85dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
AED 20.07Each (ex VAT)


