Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Same Sky 90dB Through Hole Internal Magnetic Buzzer, 3V Min, 7V Max

RS Stock No.: 259-6195Brand: Same SkyManufacturers Part No.: CMI-1275C-050
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

3V

Maximum Supply Voltage

7V

Sound Level

90dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.70

AED 7.35 Each (In a Pack of 2) (ex VAT)

AED 15.44

AED 7.718 Each (In a Pack of 2) (inc. VAT)

Same Sky 90dB Through Hole Internal Magnetic Buzzer, 3V Min, 7V Max
Select packaging type

AED 14.70

AED 7.35 Each (In a Pack of 2) (ex VAT)

AED 15.44

AED 7.718 Each (In a Pack of 2) (inc. VAT)

Same Sky 90dB Through Hole Internal Magnetic Buzzer, 3V Min, 7V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 7.35AED 14.70
10 - 18AED 6.982AED 13.96
20 - 28AED 6.668AED 13.34
30 - 38AED 6.458AED 12.92
40+AED 6.195AED 12.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

3V

Maximum Supply Voltage

7V

Sound Level

90dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more