Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Same Sky 90dB SMD External Magnetic Buzzer, 3V Min, 5V Max

RS Stock No.: 259-6269Brand: Same SkyManufacturers Part No.: CMT-8530S-SMT-TR
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Sound Level

90dB

Drive Type

External

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.89

AED 11.445 Each (In a Pack of 2) (ex VAT)

AED 24.03

AED 12.017 Each (In a Pack of 2) (inc. VAT)

Same Sky 90dB SMD External Magnetic Buzzer, 3V Min, 5V Max
Select packaging type

AED 22.89

AED 11.445 Each (In a Pack of 2) (ex VAT)

AED 24.03

AED 12.017 Each (In a Pack of 2) (inc. VAT)

Same Sky 90dB SMD External Magnetic Buzzer, 3V Min, 5V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 11.445AED 22.89
10 - 98AED 10.868AED 21.74
100 - 248AED 10.342AED 20.68
250 - 498AED 9.818AED 19.64
500+AED 9.345AED 18.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Sound Level

90dB

Drive Type

External

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more