Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
16V dc
Sound Level
80dB
Drive Type
Internal
Country of Origin
China
You may be interested in
RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 13.8 (Dia.) x 11.5mm, 3V dc Min, 16V dc MaxBrand: RS PRO
AED 18.63Each (ex VAT)
AED 456.75
AED 4.568 Each (In a Box of 100) (ex VAT)
AED 479.59
AED 4.796 Each (In a Box of 100) (inc. VAT)
Same Sky 80dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 16V dc Max
100
AED 456.75
AED 4.568 Each (In a Box of 100) (ex VAT)
AED 479.59
AED 4.796 Each (In a Box of 100) (inc. VAT)
Same Sky 80dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 16V dc Max
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Box |
|---|---|---|
| 100 - 100 | AED 4.568 | AED 456.75 |
| 200 - 200 | AED 4.358 | AED 435.75 |
| 300+ | AED 4.095 | AED 409.50 |
You may be interested in
RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 13.8 (Dia.) x 11.5mm, 3V dc Min, 16V dc MaxBrand: RS PRO
AED 18.63Each (ex VAT)
Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
16V dc
Sound Level
80dB
Drive Type
Internal
Country of Origin
China
You may be interested in
RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 13.8 (Dia.) x 11.5mm, 3V dc Min, 16V dc MaxBrand: RS PRO
AED 18.63Each (ex VAT)


