Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
85dB
Drive Type
External
Country of Origin
China
Stock information temporarily unavailable.
AED 325.50
AED 3.255 Each (In a Tray of 100) (ex VAT)
AED 341.78
AED 3.418 Each (In a Tray of 100) (inc. VAT)
Same Sky 85dB Through Hole External Magnetic Buzzer, 2V Min, 4V Max
100
AED 325.50
AED 3.255 Each (In a Tray of 100) (ex VAT)
AED 341.78
AED 3.418 Each (In a Tray of 100) (inc. VAT)
Same Sky 85dB Through Hole External Magnetic Buzzer, 2V Min, 4V Max
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
100 - 100 | AED 3.255 | AED 325.50 |
200 - 200 | AED 3.098 | AED 309.75 |
300+ | AED 2.94 | AED 294.00 |
Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
85dB
Drive Type
External
Country of Origin
China