Same Sky 80dB Through Hole Internal Magnetic Buzzer, 4V dc Min, 7V dc Max

RS Stock No.: 259-6335Brand: Same SkyManufacturers Part No.: CX-0905C
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

80dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Buzzer, 3 → 7 V dc, 80dB at 1 m, DC
AED 8.379Each (In a Tray of 150) (ex VAT)

AED 3,748.50

AED 5.355 Each (In a Tray of 700) (ex VAT)

AED 3,935.92

AED 5.623 Each (In a Tray of 700) (inc. VAT)

Same Sky 80dB Through Hole Internal Magnetic Buzzer, 4V dc Min, 7V dc Max

AED 3,748.50

AED 5.355 Each (In a Tray of 700) (ex VAT)

AED 3,935.92

AED 5.623 Each (In a Tray of 700) (inc. VAT)

Same Sky 80dB Through Hole Internal Magnetic Buzzer, 4V dc Min, 7V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Buzzer, 3 → 7 V dc, 80dB at 1 m, DC
AED 8.379Each (In a Tray of 150) (ex VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

80dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Buzzer, 3 → 7 V dc, 80dB at 1 m, DC
AED 8.379Each (In a Tray of 150) (ex VAT)