Same Sky Red Horizontal Through Hole RCA Socket

RS Stock No.: 259-6598Brand: Same SkyManufacturers Part No.: RCJ-012
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Horizontal

Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

AED 1,470.00

AED 2.94 Each (In a Bag of 500) (ex VAT)

AED 1,543.50

AED 3.087 Each (In a Bag of 500) (inc. VAT)

Same Sky Red Horizontal Through Hole RCA Socket

AED 1,470.00

AED 2.94 Each (In a Bag of 500) (ex VAT)

AED 1,543.50

AED 3.087 Each (In a Bag of 500) (inc. VAT)

Same Sky Red Horizontal Through Hole RCA Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 500AED 2.94AED 1,470.00
1000 - 1000AED 2.782AED 1,391.25
1500+AED 2.678AED 1,338.75

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Horizontal

Colour

Red

Country of Origin

China