Same Sky Red Horizontal Through Hole RCA Socket

RS Stock No.: 259-6599Brand: Same SkyManufacturers Part No.: RCJ-012
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Horizontal

Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

AED 28.61

AED 5.722 Each (In a Pack of 5) (ex VAT)

AED 30.04

AED 6.008 Each (In a Pack of 5) (inc. VAT)

Same Sky Red Horizontal Through Hole RCA Socket
Select packaging type

AED 28.61

AED 5.722 Each (In a Pack of 5) (ex VAT)

AED 30.04

AED 6.008 Each (In a Pack of 5) (inc. VAT)

Same Sky Red Horizontal Through Hole RCA Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 5.722AED 28.61
10 - 95AED 5.355AED 26.78
100 - 245AED 5.145AED 25.72
250 - 495AED 4.882AED 24.41
500+AED 4.778AED 23.89

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Horizontal

Colour

Red

Country of Origin

China