Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 766-1558Brand: Samsung Electro-MechanicsManufacturers Part No.: CL05B103KB5NNNC
brand-logo

Technical Document

Specifications

Capacitance

10nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Samsung 0402 MLCC series reels

You may be interested in
Kemet 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 1000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

P.O.A.

Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
10000 - 20000P.O.A.
30000 - 40000P.O.A.
50000 - 90000P.O.A.
100000 - 240000P.O.A.
250000+P.O.A.
You may be interested in
Kemet 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 1000) (ex VAT)

Technical Document

Specifications

Capacitance

10nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Samsung 0402 MLCC series reels

You may be interested in
Kemet 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 1000) (ex VAT)