Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 766-1299Brand: Samsung Electro-MechanicsManufacturers Part No.: CL05B104KO5NNNC
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Samsung 0402 MLCC series reels

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

P.O.A.

Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

100nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Samsung 0402 MLCC series reels

You may be interested in