Technical Document
Specifications
Capacitance
1nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
CL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Korea, Republic Of
Product details
Samsung 0603 X7R/Y5V MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
AED 206.00
AED 0.052 Each (On a Reel of 4000) (ex VAT)
AED 216.30
AED 0.055 Each (On a Reel of 4000) (inc. VAT)
4000
AED 206.00
AED 0.052 Each (On a Reel of 4000) (ex VAT)
AED 216.30
AED 0.055 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | AED 0.052 | AED 206.00 |
12000 - 16000 | AED 0.052 | AED 206.00 |
20000 - 36000 | P.O.A. | P.O.A. |
40000 - 96000 | P.O.A. | P.O.A. |
100000+ | P.O.A. | P.O.A. |
Technical Document
Specifications
Capacitance
1nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
CL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Korea, Republic Of
Product details
Samsung 0603 X7R/Y5V MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification