Technical Document
Specifications
Brand
SamsungModel
F27T450FQR
Screen Size
27in
Primary Keyword
Computer Monitor
Maximum Resolution
1920 x 1080
Screen Type
LCD, LED
Viewing Angle
178°/178°
Stock information temporarily unavailable.
AED 1,677.74
AED 1,677.74 Each (ex VAT)
AED 1,761.63
AED 1,761.63 Each (inc. VAT)
Samsung F27T450FQR 27in LCD, LED Computer Monitor, 1920 x 1080
1
AED 1,677.74
AED 1,677.74 Each (ex VAT)
AED 1,761.63
AED 1,761.63 Each (inc. VAT)
Samsung F27T450FQR 27in LCD, LED Computer Monitor, 1920 x 1080
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamsungModel
F27T450FQR
Screen Size
27in
Primary Keyword
Computer Monitor
Maximum Resolution
1920 x 1080
Screen Type
LCD, LED
Viewing Angle
178°/178°