Technical Document
Specifications
Brand
SamsungCard Format
MicroSDXC
Capacity
128 GB
Speed Class Rating
UHS-I U3, Class 10, V30, A2
Industrial
No
Adapter Included
SD Card Adapter Included
Nand Type
V-NAND
Country of Origin
Philippines
AED 124.27
AED 124.27 Each (ex VAT)
AED 130.48
AED 130.48 Each (inc. VAT)
1
AED 124.27
AED 124.27 Each (ex VAT)
AED 130.48
AED 130.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamsungCard Format
MicroSDXC
Capacity
128 GB
Speed Class Rating
UHS-I U3, Class 10, V30, A2
Industrial
No
Adapter Included
SD Card Adapter Included
Nand Type
V-NAND
Country of Origin
Philippines