Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samsung 850 EVO 2.5 in 250 GB Internal SSD Hard Drive

RS Stock No.: 136-3060Brand: SamsungManufacturers Part No.: MZ-75E250RW
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Samsung

Model

850 EVO

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

250 GB

Nand Type

V-NAND

Dimensions

100 x 69.85 x 6.8mm

Length

69.85mm

Width

100mm

Height

6.8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Samsung 850 EVO 2.5 in 250 GB Internal SSD Hard Drive

P.O.A.

Samsung 850 EVO 2.5 in 250 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Samsung

Model

850 EVO

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

250 GB

Nand Type

V-NAND

Dimensions

100 x 69.85 x 6.8mm

Length

69.85mm

Width

100mm

Height

6.8mm

Country of Origin

China

You may be interested in