Samsung Operating System SD Card for Linux, Macintosh, Windows

RS Stock No.: 763-1030Brand: SamsungManufacturers Part No.: Raspberry Pi OS
brand-logo
View all in Software

Technical Document

Specifications

Brand

Samsung

Type of Software

Operating System

Operating System Compatibility

Linux, Macintosh, Windows

Product details

Transcend SD Flash Memory Card

SD Flash Memory Cards are compact ''plug and play" cards that can be used for a variety of electronic devices, such as digital cameras, mobile phones, PDAs, MP3 players, notebooks and computers.

Features and Benefits

• Built-in Error Correcting Code (ECC)
• RecoveRx photo recovery software
• Insertion/removal durability: 10,000 cycles
• Form Factor: 24mm x 32mm x 2.1mm
• Operating Temperature: -25 to 85°C
• Size of a postage stamp
• Easy to use, plug in and go
• Operating voltage range from 2.7V to 3.6V

Typical Applications

• Portable devices
• Consumer electronics

You may be interested in
Transcend 2 GB SD SD Card, Class 1
AED 86.33Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Samsung Operating System SD Card for Linux, Macintosh, Windows

P.O.A.

Samsung Operating System SD Card for Linux, Macintosh, Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Transcend 2 GB SD SD Card, Class 1
AED 86.33Each (ex VAT)

Technical Document

Specifications

Brand

Samsung

Type of Software

Operating System

Operating System Compatibility

Linux, Macintosh, Windows

Product details

Transcend SD Flash Memory Card

SD Flash Memory Cards are compact ''plug and play" cards that can be used for a variety of electronic devices, such as digital cameras, mobile phones, PDAs, MP3 players, notebooks and computers.

Features and Benefits

• Built-in Error Correcting Code (ECC)
• RecoveRx photo recovery software
• Insertion/removal durability: 10,000 cycles
• Form Factor: 24mm x 32mm x 2.1mm
• Operating Temperature: -25 to 85°C
• Size of a postage stamp
• Easy to use, plug in and go
• Operating voltage range from 2.7V to 3.6V

Typical Applications

• Portable devices
• Consumer electronics

You may be interested in
Transcend 2 GB SD SD Card, Class 1
AED 86.33Each (ex VAT)