Technical Document
Specifications
Brand
SandiskSD Card Type
Micro SD Card
Card Format
MicroSDXC
Series
Ultra
Capacity
128 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
No
Temperature Range
-25 → +85°C
Stock information temporarily unavailable.
AED 344.08
AED 344.08 Each (ex VAT)
AED 361.28
AED 361.28 Each (inc. VAT)
Sandisk 128 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U1
1
AED 344.08
AED 344.08 Each (ex VAT)
AED 361.28
AED 361.28 Each (inc. VAT)
Sandisk 128 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SandiskSD Card Type
Micro SD Card
Card Format
MicroSDXC
Series
Ultra
Capacity
128 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
No
Temperature Range
-25 → +85°C