Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 27.6m³/h, 4.32W, 180mA Max, 40 x 40 x 28mm

RS Stock No.: 181-0494Brand: Sanyo DenkiManufacturers Part No.: 109P0424J3023Distrelec Article No.: 30123417
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

4.32W

Width

40mm

Maximum Current

180mA

Depth

28mm

Termination Type

Wire

Dimensions

40 X 40 X 28mm

Air Flow

27.6m³/h

Noise Level

44dB(A)

Sensor Output Type

Pulse

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30123417

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 78.59

AED 78.59 Each (ex VAT)

AED 82.52

AED 82.52 Each (inc. VAT)

Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 27.6m³/h, 4.32W, 180mA Max, 40 x 40 x 28mm

AED 78.59

AED 78.59 Each (ex VAT)

AED 82.52

AED 82.52 Each (inc. VAT)

Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 27.6m³/h, 4.32W, 180mA Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 78.59
5 - 9AED 73.87
10 - 24AED 69.25
25 - 49AED 67.20
50+AED 62.00

Technical Document

Specifications

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

4.32W

Width

40mm

Maximum Current

180mA

Depth

28mm

Termination Type

Wire

Dimensions

40 X 40 X 28mm

Air Flow

27.6m³/h

Noise Level

44dB(A)

Sensor Output Type

Pulse

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30123417

Country of Origin

Philippines