Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki San Ace 109R Series Axial Fan, 48 V dc, DC Operation, 63m³/h, 5.76W, 120mA Max, 60 x 60 x 25mm

RS Stock No.: 191-9279Brand: Sanyo DenkiManufacturers Part No.: 109R0648J401Distrelec Article No.: 30154370
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

5.76W

Width

60mm

Depth

25mm

Maximum Current

120mA

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

63m³/h

Noise Level

44dB(A)

Fan Speed

7600rpm

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 101.12

AED 101.12 Each (ex VAT)

AED 106.18

AED 106.18 Each (inc. VAT)

Sanyo Denki San Ace 109R Series Axial Fan, 48 V dc, DC Operation, 63m³/h, 5.76W, 120mA Max, 60 x 60 x 25mm

AED 101.12

AED 101.12 Each (ex VAT)

AED 106.18

AED 106.18 Each (inc. VAT)

Sanyo Denki San Ace 109R Series Axial Fan, 48 V dc, DC Operation, 63m³/h, 5.76W, 120mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 101.12
5 - 9AED 95.02
10 - 24AED 88.99
25 - 49AED 85.73
50+AED 78.96

Technical Document

Specifications

Supply Voltage

48 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

5.76W

Width

60mm

Depth

25mm

Maximum Current

120mA

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

63m³/h

Noise Level

44dB(A)

Fan Speed

7600rpm

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines