Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
100 → 240 V ac
AC or DC Operation
AC
Height
120mm
Power Consumption
4.4W
Width
120mm
Depth
38mm
Maximum Current
80mA
Dimensions
120 x 120 x 38mm
Air Flow
180m³/h
Termination Type
Lead Wire
Noise Level
42dB
Fan Speed
3250rpm
Bearing Type
Ball
Country of Origin
Japan
Product details
San Ace Low Power AC to DC Fan - 9AD Series
The San Ace AD series work by internally converting AC power into DC power and provides the superior performance of a DC fan with the flexibility of AC input.
These high quality reliable, dual ball bearing fans are suitable for high performance applications where product quality and life-time are an integral requirement.
Electronically commutated AC fan with brushless DC motor
50% less power than standard AC fans
High reliability with an expected life of 60000 hours
90 Vac to 264 Vac input voltage
Stable rotational speed at different input voltages
AED 302.35
AED 302.35 Each (ex VAT)
AED 317.47
AED 317.47 Each (inc. VAT)
1
AED 302.35
AED 302.35 Each (ex VAT)
AED 317.47
AED 317.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 302.35 |
5 - 9 | AED 284.24 |
10 - 24 | AED 266.07 |
25 - 49 | AED 257.56 |
50+ | AED 237.56 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
100 → 240 V ac
AC or DC Operation
AC
Height
120mm
Power Consumption
4.4W
Width
120mm
Depth
38mm
Maximum Current
80mA
Dimensions
120 x 120 x 38mm
Air Flow
180m³/h
Termination Type
Lead Wire
Noise Level
42dB
Fan Speed
3250rpm
Bearing Type
Ball
Country of Origin
Japan
Product details
San Ace Low Power AC to DC Fan - 9AD Series
The San Ace AD series work by internally converting AC power into DC power and provides the superior performance of a DC fan with the flexibility of AC input.
These high quality reliable, dual ball bearing fans are suitable for high performance applications where product quality and life-time are an integral requirement.
Electronically commutated AC fan with brushless DC motor
50% less power than standard AC fans
High reliability with an expected life of 60000 hours
90 Vac to 264 Vac input voltage
Stable rotational speed at different input voltages