Sanyo Denki San Ace B76 Series Blower, 12 V dc, 10.2cfm, DC Operation, 76 x 76 x 20mm

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
10.2cfm
Series
San Ace B76
Height
76mm
Width
76mm
Depth
20mm
Dimensions
76 x 76 x 20mm
Fan Speed
4500rpm
Noise Level
43dB(A)
Mounting Hole Spacing
57 x 57mm
Direction of Curve
Backward
Maximum Current
280mA
Static Pressure
200Pa
Inlet Diameter
42mm
Termination Type
Lead Wire
Special Features
50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection
Vertical Hole Spacing
57mm
Horizontal Hole Spacing
57mm
Mounting Hole Diameter
4.5mm
Country of Origin
Philippines
AED 113.30
AED 113.30 Each (ex VAT)
AED 118.96
AED 118.96 Each (inc. VAT)
1
AED 113.30
AED 113.30 Each (ex VAT)
AED 118.96
AED 118.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 113.30 |
5 - 9 | AED 108.87 |
10 - 24 | AED 104.91 |
25 - 49 | AED 101.15 |
50+ | AED 98.47 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
10.2cfm
Series
San Ace B76
Height
76mm
Width
76mm
Depth
20mm
Dimensions
76 x 76 x 20mm
Fan Speed
4500rpm
Noise Level
43dB(A)
Mounting Hole Spacing
57 x 57mm
Direction of Curve
Backward
Maximum Current
280mA
Static Pressure
200Pa
Inlet Diameter
42mm
Termination Type
Lead Wire
Special Features
50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection
Vertical Hole Spacing
57mm
Horizontal Hole Spacing
57mm
Mounting Hole Diameter
4.5mm
Country of Origin
Philippines