Sanyo Denki San Ace 9GA Series Axial Fan, 5 V dc, DC Operation, 19.9m³/h, 1.75W, 350mA Max, 40 x 40 x 20mm

RS Stock No.: 191-9355Brand: Sanyo DenkiManufacturers Part No.: 9GA0405P6H001Distrelec Article No.: 30154441
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.75W

Width

40mm

Depth

20mm

Maximum Current

350mA

Termination Type

Lead Wire

Dimensions

40 x 40 x 20mm

Air Flow

19.9m³/h

Noise Level

40dB(A)

Fan Speed

12400rpm

Bearing Type

Ball

Distrelec Product Id

30154441

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 93.61

AED 93.61 Each (ex VAT)

AED 98.29

AED 98.29 Each (inc. VAT)

Sanyo Denki San Ace 9GA Series Axial Fan, 5 V dc, DC Operation, 19.9m³/h, 1.75W, 350mA Max, 40 x 40 x 20mm

AED 93.61

AED 93.61 Each (ex VAT)

AED 98.29

AED 98.29 Each (inc. VAT)

Sanyo Denki San Ace 9GA Series Axial Fan, 5 V dc, DC Operation, 19.9m³/h, 1.75W, 350mA Max, 40 x 40 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 93.61
5 - 9AED 88.04
10 - 24AED 82.32
25 - 49AED 78.70
50+AED 72.45

Technical Document

Specifications

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.75W

Width

40mm

Depth

20mm

Maximum Current

350mA

Termination Type

Lead Wire

Dimensions

40 x 40 x 20mm

Air Flow

19.9m³/h

Noise Level

40dB(A)

Fan Speed

12400rpm

Bearing Type

Ball

Distrelec Product Id

30154441

Country of Origin

Philippines