Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 90m³/h, 11.4W, 950mA Max, 60 x 60 x 38mm

RS Stock No.: 191-9373Brand: Sanyo DenkiManufacturers Part No.: 9GA0612P1K03
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

11.4W

Width

60mm

Maximum Current

950mA

Depth

38mm

Dimensions

60 x 60 x 38mm

Air Flow

90m³/h

Termination Type

Lead Wire

Noise Level

59dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 174.40

AED 174.40 Each (ex VAT)

AED 183.12

AED 183.12 Each (inc. VAT)

Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 90m³/h, 11.4W, 950mA Max, 60 x 60 x 38mm

AED 174.40

AED 174.40 Each (ex VAT)

AED 183.12

AED 183.12 Each (inc. VAT)

Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 90m³/h, 11.4W, 950mA Max, 60 x 60 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 174.40
5 - 9AED 163.96
10 - 24AED 153.51
25 - 49AED 146.84
50+AED 136.24

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

11.4W

Width

60mm

Maximum Current

950mA

Depth

38mm

Dimensions

60 x 60 x 38mm

Air Flow

90m³/h

Termination Type

Lead Wire

Noise Level

59dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines