Sanyo Denki 9W1B Series Centrifugal Fan, 12 V ac, 38.5cfm, DC Operation, 97 x 33mm

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V ac
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
38.5cfm
Series
9W1B
Dimensions
97 x 33mm
Termination Type
Molex Connector
Country of Origin
Philippines
AED 648.60
AED 648.60 Each (ex VAT)
AED 681.03
AED 681.03 Each (inc. VAT)
1
AED 648.60
AED 648.60 Each (ex VAT)
AED 681.03
AED 681.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 648.60 |
5 - 9 | AED 616.15 |
10 - 24 | AED 596.70 |
25 - 49 | AED 583.75 |
50+ | AED 551.30 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V ac
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
38.5cfm
Series
9W1B
Dimensions
97 x 33mm
Termination Type
Molex Connector
Country of Origin
Philippines