Sanyo Denki Axial Fan, 24 V dc, DC Operation, 10.9cfm, 2.6W, 110mA Max, 40 x 40 x 20mm

RS Stock No.: 205-6974Brand: Sanyo DenkiManufacturers Part No.: 9WFA0424G6001Distrelec Article No.: 30177896
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

2.6W

Width

40mm

Depth

20mm

Maximum Current

110mA

Air Flow

10.9cfm

Termination Type

Lead Wire

Dimensions

40 x 40 x 20mm

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 249.27

AED 249.27 Each (ex VAT)

AED 261.73

AED 261.73 Each (inc. VAT)

Sanyo Denki Axial Fan, 24 V dc, DC Operation, 10.9cfm, 2.6W, 110mA Max, 40 x 40 x 20mm

AED 249.27

AED 249.27 Each (ex VAT)

AED 261.73

AED 261.73 Each (inc. VAT)

Sanyo Denki Axial Fan, 24 V dc, DC Operation, 10.9cfm, 2.6W, 110mA Max, 40 x 40 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 249.27
5 - 9AED 234.36
10 - 24AED 219.34
25 - 49AED 209.42
50+AED 189.47

Technical Document

Specifications

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

2.6W

Width

40mm

Depth

20mm

Maximum Current

110mA

Air Flow

10.9cfm

Termination Type

Lead Wire

Dimensions

40 x 40 x 20mm

Country of Origin

Philippines