Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 8.16W, 340mA Max, IP68, 60 x 60 x 25mm

RS Stock No.: 124-9428Brand: Sanyo DenkiManufacturers Part No.: 9WL0624P4S001Distrelec Article No.: 30123472
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

8.16W

Width

60mm

Maximum Current

340mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

84m³/h

Noise Level

53dB

Fan Speed

11000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Philippines

Product details

San Ace Long Life IP68 Waterproof DC Fans - 9WL Series

San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.

Features and Benefits

Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption

Standards

IP68

Stock information temporarily unavailable.

AED 408.45

AED 408.45 Each (ex VAT)

AED 428.87

AED 428.87 Each (inc. VAT)

Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 8.16W, 340mA Max, IP68, 60 x 60 x 25mm

AED 408.45

AED 408.45 Each (ex VAT)

AED 428.87

AED 428.87 Each (inc. VAT)

Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 8.16W, 340mA Max, IP68, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 408.45
5 - 9AED 383.93
10 - 24AED 359.47
25 - 49AED 343.09
50+AED 310.48

Technical Document

Specifications

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

8.16W

Width

60mm

Maximum Current

340mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

84m³/h

Noise Level

53dB

Fan Speed

11000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Philippines

Product details

San Ace Long Life IP68 Waterproof DC Fans - 9WL Series

San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.

Features and Benefits

Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption

Standards

IP68