Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki WP Series Axial Fan, 24 V dc, DC Operation, 61.8m³/h, 1.68W, 70mA Max, 80 x 80 x 25mm

RS Stock No.: 105-451Brand: Sanyo DenkiManufacturers Part No.: 9WP0824H4011
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.68W

Maximum Current

70mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

61.8m³/h

Noise Level

29dB

Fan Speed

2900rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki WP Series Axial Fan, 24 V dc, DC Operation, 61.8m³/h, 1.68W, 70mA Max, 80 x 80 x 25mm

P.O.A.

Sanyo Denki WP Series Axial Fan, 24 V dc, DC Operation, 61.8m³/h, 1.68W, 70mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.68W

Maximum Current

70mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

61.8m³/h

Noise Level

29dB

Fan Speed

2900rpm

Sensor Output Type

Open Collector

Bearing Type

Ball