Sanyo Denki Axial Fan, 24 V dc, DC Operation, 118cfm, 14.64W, 610mA Max, 92 x 92 x 25mm

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
14.64W
Width
92mm
Depth
25mm
Maximum Current
610mA
Dimensions
92 x 92 x 25mm
Air Flow
118cfm
Distrelec Product Id
30187289
Country of Origin
Philippines
AED 288.17
AED 288.17 Each (ex VAT)
AED 302.58
AED 302.58 Each (inc. VAT)
1
AED 288.17
AED 288.17 Each (ex VAT)
AED 302.58
AED 302.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 288.17 |
5 - 9 | AED 270.95 |
10 - 24 | AED 253.58 |
25 - 49 | AED 242.08 |
50+ | AED 221.34 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
14.64W
Width
92mm
Depth
25mm
Maximum Current
610mA
Dimensions
92 x 92 x 25mm
Air Flow
118cfm
Distrelec Product Id
30187289
Country of Origin
Philippines