Technical Document
Specifications
Brand
Sanyo DenkiPhase
2
Control Function
Current Controller
Supply Voltage
24 V/36 V ± 10%
Current Rating
3 A
Voltage Rating
36V DC
Overall Length
56mm
Overall Width
64mm
Overall Depth
29mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Sanyo Denki Sanmotion Microstepping Driver
Sanyo Denki Sanmotion driver provides the user with a simple to run driver with a comprehesive amount of applications
Available in Bipolar (829-3553) & Unipolar (829-3556) options
Can be set to various preset values for quick installation
Low vibration mode provices the user smooth operation for more delicate applications
LED indication of power and status
configurations made via a DIP switchpack located on the board
AED 862.21
AED 862.21 Each (ex VAT)
AED 905.32
AED 905.32 Each (inc. VAT)
1
AED 862.21
AED 862.21 Each (ex VAT)
AED 905.32
AED 905.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sanyo DenkiPhase
2
Control Function
Current Controller
Supply Voltage
24 V/36 V ± 10%
Current Rating
3 A
Voltage Rating
36V DC
Overall Length
56mm
Overall Width
64mm
Overall Depth
29mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Sanyo Denki Sanmotion Microstepping Driver
Sanyo Denki Sanmotion driver provides the user with a simple to run driver with a comprehesive amount of applications
Available in Bipolar (829-3553) & Unipolar (829-3556) options
Can be set to various preset values for quick installation
Low vibration mode provices the user smooth operation for more delicate applications
LED indication of power and status
configurations made via a DIP switchpack located on the board