Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo NiCd Rechargeable C Batteries, 2Ah

RS Stock No.: 448-039Brand: SanyoManufacturers Part No.: F734A0573
brand-logo
View all in C Rechargeable Batteries

Technical Document

Specifications

Brand

Sanyo

Chemistry

NiCd

Capacity

2Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Country of Origin

Japan

Product details

Standard Size Style NiCd

Discharge temp. range (-20 °C → +60 °C)
Load temperature (0 → +45 °C)

NiCd Rechargeable, Sanyo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sanyo NiCd Rechargeable C Batteries, 2Ah

P.O.A.

Sanyo NiCd Rechargeable C Batteries, 2Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sanyo

Chemistry

NiCd

Capacity

2Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Country of Origin

Japan

Product details

Standard Size Style NiCd

Discharge temp. range (-20 °C → +60 °C)
Load temperature (0 → +45 °C)

NiCd Rechargeable, Sanyo

You may be interested in