Sanyo 220μF Polymer Aluminium Electrolytic Capacitor 10V dc, Through Hole

RS Stock No.: 176-8347PBrand: Sanyo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

220µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

44 μA

Ripple Current

3.37A

Tolerance

±20%

Equivalent Series Resistance

27mΩ

Product details

Solid Radial 105°C

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Sanyo 220μF Polymer Aluminium Electrolytic Capacitor 10V dc, Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Sanyo 220μF Polymer Aluminium Electrolytic Capacitor 10V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sanyo

Capacitance

220µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

44 μA

Ripple Current

3.37A

Tolerance

±20%

Equivalent Series Resistance

27mΩ

Product details

Solid Radial 105°C