Sarel Steel Wall Box, IP55, 400 mm x 300 mm x 200mm
Technical Document
Specifications
Brand
SarelExternal Height
400 mm
External Width
300 mm
External Depth
200mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 400 mm x 300 mm x 200mmBrand: Schneider Electric
AED 677.32Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sarel Steel Wall Box, IP55, 400 mm x 300 mm x 200mm
1
P.O.A.
Sarel Steel Wall Box, IP55, 400 mm x 300 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 400 mm x 300 mm x 200mmBrand: Schneider Electric
AED 677.32Each (ex VAT)
Technical Document
Specifications
Brand
SarelExternal Height
400 mm
External Width
300 mm
External Depth
200mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 400 mm x 300 mm x 200mmBrand: Schneider Electric
AED 677.32Each (ex VAT)