Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 500 mm x 400 mm

RS Stock No.: 508-8601Brand: SarelManufacturers Part No.: ENN86523
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Sarel

External Height

500 mm

External Width

400 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial 3D ATEX

Stock information temporarily unavailable.

P.O.A.

Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 500 mm x 400 mm

P.O.A.

Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 500 mm x 400 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sarel

External Height

500 mm

External Width

400 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial 3D ATEX