Technical Document
Specifications
Brand
SarelExternal Height
600 mm
External Width
600 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D ATEX
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 600 mm x 600 mm x 250mmBrand: Schneider Electric
AED 2,308.35Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 600 mm x 600 mm
1
P.O.A.
Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 600 mm x 600 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 600 mm x 600 mm x 250mmBrand: Schneider Electric
AED 2,308.35Each (ex VAT)
Technical Document
Specifications
Brand
SarelExternal Height
600 mm
External Width
600 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D ATEX
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 600 mm x 600 mm x 250mmBrand: Schneider Electric
AED 2,308.35Each (ex VAT)