Technical Document
Specifications
Brand
SarelExternal Height
1000 mm
External Width
800 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D ATEX
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 1000 mm x 800 mm x 300mmBrand: Schneider Electric
AED 4,989.18Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 1000 mm x 800 mm
1
P.O.A.
Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 1000 mm x 800 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 1000 mm x 800 mm x 300mmBrand: Schneider Electric
AED 4,989.18Each (ex VAT)
Technical Document
Specifications
Brand
SarelExternal Height
1000 mm
External Width
800 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D ATEX
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 1000 mm x 800 mm x 300mmBrand: Schneider Electric
AED 4,989.18Each (ex VAT)