Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Sato Parts Non-Fused Terminal Block, 18-Way, 15A, Screw Down Termination

RS Stock No.: 645-6976Brand: Sato PartsManufacturers Part No.: ML-1-18P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

18

Current Rating

15A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

300 V

Pitch

10mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 107.22

AED 107.22 Each (ex VAT)

AED 112.58

AED 112.58 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 18-Way, 15A, Screw Down Termination

AED 107.22

AED 107.22 Each (ex VAT)

AED 112.58

AED 112.58 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 18-Way, 15A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 107.22
25+AED 103.36

Technical Document

Specifications

Number Of Ways

18

Current Rating

15A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

300 V

Pitch

10mm

Country of Origin

Japan