Sato Parts Non-Fused Terminal Block, 12-Way, 30A, Screw Down Termination

RS Stock No.: 691-5535Brand: Sato PartsManufacturers Part No.: ML-11-30F-12P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

12

Current Rating

30A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

15mm

Country of Origin

Japan

Product details

15 mm Pitch Terminal Block, ML-11-30A Series

Stock information temporarily unavailable.

AED 302.56

AED 302.56 Each (ex VAT)

AED 317.69

AED 317.69 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 12-Way, 30A, Screw Down Termination

AED 302.56

AED 302.56 Each (ex VAT)

AED 317.69

AED 317.69 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 12-Way, 30A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 302.56
10 - 24AED 287.12
25+AED 272.32

Technical Document

Specifications

Number Of Ways

12

Current Rating

30A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

15mm

Country of Origin

Japan

Product details

15 mm Pitch Terminal Block, ML-11-30A Series